8415401 vs DM74LS453AV feature comparison

8415401 Motorola Semiconductor Products

Buy Now Datasheet

DM74LS453AV Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Package Description , QCCJ, LDCC28,.5SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 4
Number of Inputs 2 4
Number of Outputs 1 1
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Propagation Delay (tpd) 45 ns 25 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Base Number Matches 2 2
Rohs Code No
JESD-30 Code S-PQCC-J28
JESD-609 Code e0
Length 11.43 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Number of Terminals 28
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Power Supply Current-Max (ICC) 100 mA
Prop. Delay@Nom-Sup 25 ns
Seated Height-Max 4.57 mm
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.43 mm

Compare 8415401 with alternatives

Compare DM74LS453AV with alternatives