84145012X
vs
SN54ALS832AJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
DIP
Package Description
QCCN,
DIP, DIP20,.3
Pin Count
20
20
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ALS
ALS
JESD-30 Code
S-XQCC-N20
R-GDIP-T20
Length
8.89 mm
24.195 mm
Logic IC Type
OR GATE
OR GATE
Moisture Sensitivity Level
NOT APPLICABLE
Number of Functions
6
6
Number of Inputs
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Propagation Delay (tpd)
11 ns
13 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.03 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
8.89 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
No
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Additional Feature
IOH = 12MA @ VOH = 2V; IOL = 12MA @ VOL = 0.4V
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max I(ol)
0.015 A
Package Equivalence Code
DIP20,.3
Packing Method
TUBE
Power Supply Current-Max (ICC)
16 mA
Prop. Delay@Nom-Sup
13 ns
Schmitt Trigger
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 84145012X with alternatives
Compare SN54ALS832AJ with alternatives