There are no models available for this part yet.
Overview of 84145012X by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 84145012X by Texas Instruments
Part Data Attributes for 84145012X by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
QCCN,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
ALS
|
JESD-30 Code
|
S-XQCC-N20
|
Length
|
8.89 mm
|
Logic IC Type
|
OR GATE
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Number of Functions
|
6
|
Number of Inputs
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
QCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Propagation Delay (tpd)
|
11 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
2.03 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Width
|
8.89 mm
|
Alternate Parts for 84145012X
This table gives cross-reference parts and alternative options found for 84145012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84145012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC54ALS832FH | IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,LLCC,20PIN,CERAMIC | Texas Instruments | 84145012X vs SNC54ALS832FH |
SN54ALS832FH | IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,LLCC,20PIN,CERAMIC | Texas Instruments | 84145012X vs SN54ALS832FH |
SNJ54ALS832FH | IC,LOGIC GATE,HEX 2-INPUT OR,ALS-TTL,LLCC,20PIN,CERAMIC | Texas Instruments | 84145012X vs SNJ54ALS832FH |
SN54ALS832FH-00 | ALS SERIES, HEX 2-INPUT OR GATE, CQCC20 | Texas Instruments | 84145012X vs SN54ALS832FH-00 |