84145012X vs SN74ALS832J4 feature comparison

84145012X Texas Instruments

Buy Now Datasheet

SN74ALS832J4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description QCCN, DIP, DIP20,.3
Pin Count 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS ALS
JESD-30 Code S-XQCC-N20 R-XDIP-T20
Length 8.89 mm
Logic IC Type OR GATE OR GATE
Moisture Sensitivity Level NOT APPLICABLE
Number of Functions 6 6
Number of Inputs 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED CERAMIC
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Propagation Delay (tpd) 11 ns 9 ns
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 8.89 mm
Base Number Matches 1 2
Rohs Code No
Max I(ol) 0.024 A
Package Equivalence Code DIP20,.3
Schmitt Trigger NO

Compare 84145012X with alternatives

Compare SN74ALS832J4 with alternatives