8412902KA
vs
8412902KX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
DFP
DFP
Package Description
DFP,
DFP,
Pin Count
24
24
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
POWER-UP RESET
Clock Frequency-Max
20 MHz
28.5 MHz
JESD-30 Code
R-GDFP-F24
R-GDFP-F24
Length
15.367 mm
Number of Dedicated Inputs
12
12
Number of I/O Lines
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
12 DEDICATED INPUTS, 0 I/O
12 DEDICATED INPUTS, 0 I/O
Output Function
REGISTERED
REGISTERED
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
25 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.286 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
10.29 mm
Base Number Matches
1
1
Moisture Sensitivity Level
NOT APPLICABLE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Compare 8412902KA with alternatives
Compare 8412902KX with alternatives