8412902KA
vs
5962R9475402VXA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
AEROFLEX COLORADO SPRINGS
Part Package Code
DFP
DFP
Package Description
DFP, FL24,.4
DFP,
Pin Count
24
24
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Architecture
PAL-TYPE
Clock Frequency-Max
28.5 MHz
30 MHz
JESD-30 Code
R-GDFP-F24
R-XDFP-F24
Length
14.355 mm
Number of Dedicated Inputs
12
11
Number of I/O Lines
10
Number of Inputs
12
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
12 DEDICATED INPUTS, 0 I/O
11 DEDICATED INPUTS, 10 I/O
Output Function
REGISTERED
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DFP
DFP
Package Equivalence Code
FL24,.4
FL24,.5
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
20 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38535 Class V
Seated Height-Max
2.29 mm
2.921 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
9.085 mm
9.779 mm
Base Number Matches
2
2
Additional Feature
10 MACROCELLS
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Total Dose
100k Rad(Si) V
Compare 8412902KA with alternatives
Compare 5962R9475402VXA with alternatives