8412902KA vs 5962G9475406VXC feature comparison

8412902KA Texas Instruments

Buy Now Datasheet

5962G9475406VXC Cobham Semiconductor Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC AEROFLEX COLORADO SPRINGS
Part Package Code DFP DFP
Package Description DFP, FL24,.4 DFP,
Pin Count 24 24
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.1.A
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE
Clock Frequency-Max 28.5 MHz 32 MHz
JESD-30 Code R-GDFP-F24 R-XDFP-F24
Length 14.355 mm
Number of Dedicated Inputs 12 11
Number of I/O Lines 10
Number of Inputs 12
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 12 DEDICATED INPUTS, 0 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function REGISTERED MACROCELL
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DFP DFP
Package Equivalence Code FL24,.4 FL24,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Programmable Logic Type OT PLD OT PLD
Propagation Delay 20 ns 20 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535 Class V
Seated Height-Max 2.29 mm 2.921 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 9.085 mm 9.779 mm
Base Number Matches 2 2
Additional Feature 10 MACROCELLS
JESD-609 Code e4
Terminal Finish GOLD
Total Dose 500k Rad(Si) V

Compare 8412902KA with alternatives

Compare 5962G9475406VXC with alternatives