8412902KA vs 8412902KX feature comparison

8412902KA AMD

Buy Now Datasheet

8412902KX AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature POWER-UP RESET POWER-UP RESET
Clock Frequency-Max 20 MHz 20 MHz
JESD-30 Code R-GDFP-F24 R-GDFP-F24
Length 15.367 mm 15.367 mm
Number of Dedicated Inputs 12 12
Number of I/O Lines
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 12 DEDICATED INPUTS, 0 I/O 12 DEDICATED INPUTS, 0 I/O
Output Function REGISTERED REGISTERED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL24,.4 FL24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Programmable Logic Type OT PLD OT PLD
Propagation Delay 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.286 mm 2.286 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.29 mm 10.29 mm
Base Number Matches 1 1

Compare 8412902KA with alternatives

Compare 8412902KX with alternatives