832-80-016-10-001101 vs FCN-722P016-AU/L feature comparison

832-80-016-10-001101 PRECI-DIP SSA

Buy Now Datasheet

FCN-722P016-AU/L FUJITSU Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECI-DIP SA FUJITSU LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Preci-Dip
Body Breadth 0.165 inch 0.232 inch
Body Depth 0.138 inch 0.177 inch
Body Length 0.632 inch 0.839 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU
Contact Finish Termination TIN PALLADIUM
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER POLYPHENYLENE OXIDE
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.114 inch 0.531 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 16 16
Base Number Matches 1 1
Contact Resistance 20 mΩ
PCB Contact Pattern RECTANGULAR

Compare 832-80-016-10-001101 with alternatives

Compare FCN-722P016-AU/L with alternatives