Datasheets
832-80-016-10-001101 by:

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,

Part Details for 832-80-016-10-001101 by PRECI-DIP SSA

Overview of 832-80-016-10-001101 by PRECI-DIP SSA

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CE1404000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical
68001-101HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch.
CE1408000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical

Price & Stock for 832-80-016-10-001101

Part # Distributor Description Stock Price Buy
DISTI # 832-80-016-10-001101-ND
DigiKey CONN HEADER VERT 16POS 2MM Min Qty: 500 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $1.5242
$1.5242 Buy Now
DISTI # 437-8328001610001101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $2.6200
  • 10 $2.2900
  • 100 $2.0400
  • 500 $1.7000
  • 1,000 $1.4600
  • 2,500 $1.3600
  • 5,000 $1.2900
$1.2900 / $2.6200 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.8600
  • 100 $1.5600
  • 250 $1.5100
  • 500 $1.4400
  • 1,000 $1.3800
  • 2,500 $1.1100
  • 5,000 $1.0200
  • 7,500 $1.0000
$1.0000 / $1.8600 Buy Now
DISTI # 832-80-016-10-001101
Avnet Abacus Conn Unshrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Box (Alt: 832-80-016-10-001101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for 832-80-016-10-001101

832-80-016-10-001101 CAD Models

832-80-016-10-001101 Part Data Attributes

832-80-016-10-001101 PRECI-DIP SSA
Buy Now Datasheet
Compare Parts:
832-80-016-10-001101 PRECI-DIP SSA Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PRECI-DIP SA
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Preci-Dip
Body Breadth 0.165 inch
Body Depth 0.138 inch
Body Length 0.632 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating SN
Contact Finish Termination TIN
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Filter Feature NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Row Spacing 2.0066 mm
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.114 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER
Total Number of Contacts 16

Alternate Parts for 832-80-016-10-001101

This table gives cross-reference parts and alternative options found for 832-80-016-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 832-80-016-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M80-5L11642M5 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2, Black Insulator, Receptacle Harwin 832-80-016-10-001101 vs M80-5L11642M5
FCN-722P016-AU/L HEADER CONNECTOR,PCB MNT,16 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL FUJITSU Semiconductor Limited 832-80-016-10-001101 vs FCN-722P016-AU/L
460-80-216-00-001101 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA 832-80-016-10-001101 vs 460-80-216-00-001101
C5D40DS29C2 Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts 832-80-016-10-001101 vs C5D40DS29C2
55959-3236 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Green Insulator, Plug, Molex 832-80-016-10-001101 vs 55959-3236
M80-5421605 Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Harwin 832-80-016-10-001101 vs M80-5421605
852-10-016-10-002101 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator PRECI-DIP SSA 832-80-016-10-001101 vs 852-10-016-10-002101
55959-3235 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Pink Insulator, Plug, Molex 832-80-016-10-001101 vs 55959-3235
M80-5421622 Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Harwin 832-80-016-10-001101 vs M80-5421622
0795H75218016-03 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Ratioplast Electronics 832-80-016-10-001101 vs 0795H75218016-03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 832-80-016-10-001101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 832-80-016-10-001101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 832-80-016-10-001101 would you like to use for your alert(s)?
  • Please alert me when 832-80-016-10-001101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 832-80-016-10-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 832-80-016-10-001101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 832-80-016-10-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 832-80-016-10-001101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 832-80-016-10-001101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: