FCN-722P016-AU/L vs 55959-3239 feature comparison

FCN-722P016-AU/L FUJITSU Semiconductor Limited

Buy Now Datasheet

55959-3239 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer FUJITSU LTD MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.232 inch 0.461 inch
Body Depth 0.177 inch 0.571 inch
Body Length 0.839 inch 1.394 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination PALLADIUM TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1400VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYPHENYLENE OXIDE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.197 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.4892 mm
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.531 inch 0.126 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 16 32
Base Number Matches 3 1
Rohs Code Yes
Body/Shell Style PLUG
Durability 30 Cycles
Insulator Color VIOLET
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare FCN-722P016-AU/L with alternatives

Compare 55959-3239 with alternatives