832-00263F vs L-655 feature comparison

832-00263F Elec & Eltek

Buy Now Datasheet

L-655 Rhombus Industries Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer E & E MAGNETIC PRODUCTS LTD RHOMBUS INDUSTRIES INC
Package Description SMD, 8 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 5.84 mm 10.16 mm
Inductance 300 µH 22 µH
Length 10 mm 14.2 mm
Mounting Type SURFACE MOUNT THROUGH HOLE MOUNT
Number of Functions 2 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Width 9.5 mm 14.2 mm
Base Number Matches 1 1
Insulation Resistance-Min 10 MΩ

Compare 832-00263F with alternatives

Compare L-655 with alternatives