832-00263F
vs
NUF2116MNT1G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E & E MAGNETIC PRODUCTS LTD
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
SMD, 8 PIN
|
LEAD FREE PACKAGE-8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
5.84 mm
|
|
Inductance |
300 µH
|
|
Length |
10 mm
|
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Width |
9.5 mm
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Approvals |
|
IEC
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
NUF2116MN
|
Packing Method |
|
TAPE AND REEL
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare 832-00263F with alternatives