831-83-013-10-273101 vs MC34567 feature comparison

831-83-013-10-273101 PRECI-DIP SSA

Buy Now Datasheet

MC34567 SPC Multicomp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.087 inch 0.124 inch
Body Depth 0.11 inch 0.156 inch
Body Length 1.024 inch 0.709 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Dielectric Withstanding Voltage 1400VAC V 250VDC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 100000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYMER
Mating Contact Pitch 0.079 inch 0.049 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 1 A
Reference Standard UL
Terminal Length 0.122 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 13 13
Base Number Matches 1 1
Samacsys Manufacturer Multicomp Pro
Body/Shell Style RECEPTACLE

Compare 831-83-013-10-273101 with alternatives

Compare MC34567 with alternatives