831-83-013-10-273101
vs
10136353-13111LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRECI-DIP SA
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.087 inch
0.25 inch
Body Depth
0.11 inch
0.285 inch
Body Length
1.024 inch
0.937 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
SN ON NI
Contact Finish Termination
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYMER
POLYETHYLENE
Mating Contact Pitch
0.079 inch
0.059 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
UL
Terminal Length
0.122 inch
Terminal Pitch
2.0066 mm
1.4986 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
13
13
Base Number Matches
1
2
Board Mounting Option
FITTING NAIL
Body/Shell Style
RECEPTACLE
Compare 831-83-013-10-273101 with alternatives
Compare 10136353-13111LF with alternatives