831-83-013-10-273101 vs ACC12DRMD-S328 feature comparison

831-83-013-10-273101 PRECI-DIP SSA

Buy Now Datasheet

ACC12DRMD-S328 Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.087 inch 0.37 inch
Body Depth 0.11 inch 0.61 inch
Body Length 1.024 inch 2.035 inch
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination TIN
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 30 mΩ
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYMER POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.122 inch 0.56 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 13 24
Base Number Matches 1 1
Contact Style BELLOWED TYPE
Insertion Force-Max 2.224 N
PCB Contact Row Spacing 5.08 mm
Withdrawl Force-Min .278 N

Compare 831-83-013-10-273101 with alternatives

Compare ACC12DRMD-S328 with alternatives