8302401EX vs 6N140A/883B-300 feature comparison

8302401EX Avago Technologies

Buy Now Datasheet

6N140A/883B-300 Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description HERMETIC SEALED, DIP-16 HERMETIC SEALED, DIP-16
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8541.40.80.00
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY OPEN COLLECTOR
Configuration COMPLEX COMPLEX
Data Rate-Nom 0.1 MBps
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 4 4
Number of Functions 4
On-State Current-Max 0.04 A 0.04 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2 V 2 V
Base Number Matches 5 1

Compare 8302401EX with alternatives

Compare 6N140A/883B-300 with alternatives