6N140A/883B-300 vs 6N140A-100 feature comparison

6N140A/883B-300 Hewlett Packard Co

Buy Now Datasheet

6N140A-100 Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HEWLETT PACKARD CO HEWLETT PACKARD CO
Package Description HERMETIC SEALED, DIP-16 HERMETIC SEALED, DIP-16
Reach Compliance Code unknown unknown
Additional Feature OPEN COLLECTOR OPEN COLLECTOR
Configuration COMPLEX COMPLEX
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 4 4
On-State Current-Max 0.04 A 0.04 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2 V 2 V
Base Number Matches 1 1

Compare 6N140A/883B-300 with alternatives

Compare 6N140A-100 with alternatives