6N140A/883B-300
vs
6N140A#200
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
AGILENT TECHNOLOGIES INC
Package Description
HERMETIC SEALED, DIP-16
HERMETIC SEALED, DIP-16
Reach Compliance Code
unknown
unknown
Additional Feature
OPEN COLLECTOR
OPEN COLLECTOR, HIGH RELIABILITY
Configuration
COMPLEX
COMPLEX
Forward Current-Max
0.01 A
0.01 A
Isolation Voltage-Max
1500 V
1500 V
Number of Elements
4
4
On-State Current-Max
0.04 A
0.04 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
2 V
2 V
Base Number Matches
1
4
Rohs Code
No
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Current Transfer Ratio-Min
200%
Data Rate-Nom
0.1 MBps
Forward Voltage-Max
1.7 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
4
Power Dissipation-Max
0.05 W
Response Time-Max
0.00006 s
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 6N140A/883B-300 with alternatives
Compare 6N140A#200 with alternatives