8302401EA vs 6N140A/883B feature comparison

8302401EA Avago Technologies

Buy Now Datasheet

6N140A/883B Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description HERMETIC SEALED, DIP-16 DIP-16
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY OPEN COLLECTOR, HIGH RELIABILITY
Configuration COMPLEX COMPLEX
Current Transfer Ratio-Min 200% 200%
Data Rate-Nom 0.1 MBps 0.1 MBps
Forward Current-Max 0.01 A 0.01 A
Forward Voltage-Max 1.7 V 1.7 V
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e0 e4
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 4 4
Number of Functions 4 4
On-State Current-Max 0.04 A 0.04 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.05 W 0.05 W
Response Time-Max 0.00006 s 0.00006 s
Supply Voltage-Min 2 V 2 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Base Number Matches 1 5
Factory Lead Time 16 Weeks

Compare 8302401EA with alternatives

Compare 6N140A/883B with alternatives