6N140A/883B
vs
6N140A#600
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
BROADCOM INC
AGILENT TECHNOLOGIES INC
Package Description
DIP-16
HERMETIC SEALED, DIP-16
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
16 Weeks
Additional Feature
OPEN COLLECTOR, HIGH RELIABILITY
OPEN COLLECTOR, HIGH RELIABILITY
Configuration
COMPLEX
COMPLEX
Current Transfer Ratio-Min
200%
300%
Data Rate-Nom
0.1 MBps
0.1 MBps
Forward Current-Max
0.01 A
0.01 A
Forward Voltage-Max
1.7 V
1.7 V
Isolation Voltage-Max
1500 V
1500 V
JESD-609 Code
e4
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
4
4
Number of Functions
4
4
On-State Current-Max
0.04 A
0.04 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.05 W
0.05 W
Response Time-Max
0.00006 s
Supply Voltage-Min
2 V
2 V
Surface Mount
NO
NO
Terminal Finish
GOLD
Tin/Lead (Sn/Pb)
Base Number Matches
5
4
Compare 6N140A/883B with alternatives
Compare 6N140A#600 with alternatives