Part Details for 6N140A/883B by Broadcom Limited
Overview of 6N140A/883B by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for 6N140A/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK1932
|
Newark | Optocoupler, Darlington, 1.5Kv, Dip-16 Rohs Compliant: Yes |Broadcom 6N140A/883B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$99.0300 / $106.1000 | Buy Now |
DISTI #
516-2171-ND
|
DigiKey | OPTOISO 1.5KV 4CH DARLNG 16-DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
120 In Stock |
|
$95.6912 / $116.6900 | Buy Now |
DISTI #
6N140A/883B
|
Avnet Americas | Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP - Bulk (Alt: 6N140A/883B) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$76.9765 / $98.5488 | Buy Now |
DISTI #
630-6N140A/883B
|
Mouser Electronics | Logic Output Optocouplers 4Ch 1500%CTR Hermetically sealed RoHS: Compliant | 0 |
|
$95.6900 / $113.6500 | Order Now |
DISTI #
6N140A/883B
|
EBV Elektronik | Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP (Alt: 6N140A/883B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | OPTOISO 1.5KV 4CH DARLNG 16-DIP | 806 |
|
$93.7857 / $111.8214 | Buy Now |
Part Details for 6N140A/883B
6N140A/883B CAD Models
6N140A/883B Part Data Attributes
|
6N140A/883B
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
6N140A/883B
Broadcom Limited
Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Current Transfer Ratio-Min | 200% | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.00006 s | |
Supply Voltage-Min | 2 V | |
Surface Mount | NO | |
Terminal Finish | GOLD |
Alternate Parts for 6N140A/883B
This table gives cross-reference parts and alternative options found for 6N140A/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N140A/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8302401EC | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, CERAMIC, DIP-16 | 6N140A/883B vs 8302401EC |
6N140A | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | 6N140A/883B vs 6N140A |
8302401EX | Avago Technologies | Check for Price | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 | 6N140A/883B vs 8302401EX |
6N140A | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 | 6N140A/883B vs 6N140A |
8302401EC | Micropac Industries Inc | Check for Price | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, DIP-16 | 6N140A/883B vs 8302401EC |
6N140A#200 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | 6N140A/883B vs 6N140A#200 |
8302401EA | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 | 6N140A/883B vs 8302401EA |
6N140A | Isocom LTD | Check for Price | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16 | 6N140A/883B vs 6N140A |
6N140A | Data Device Corporation | Check for Price | Logic IC Output Optocoupler, | 6N140A/883B vs 6N140A |