821551-1 vs 213-032-631 feature comparison

821551-1 TE's AMP

Buy Now Datasheet

213-032-631 Methode Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP METHODE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE STANDARD: UL 94V-0, LOW PROFILE, POLARIZED
Contact Finish Mating NOT SPECIFIED TIN OVER NICKEL
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC52 PLCC32
Housing Material POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER POLYPHENYLENE SULFIDE
Number of Contacts 52 32
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Contact Finish Termination TIN OVER NICKEL
Contact Material BERYLLIUM COPPER
JESD-609 Code e3

Compare 821551-1 with alternatives

Compare 213-032-631 with alternatives