8181MFM3030LGN4110
vs
1181MFM3030LSN7110
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
180 µF
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
30 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
30 mm
30 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Snap-in
Snap-in
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
350 V
350 V
Ripple Current
700 mA
700 mA
Surface Mount
NO
NO
Terminal Pitch
10 mm
10 mm
Terminal Shape
WIRE
SNAP-IN
Base Number Matches
1
1
Compare 8181MFM3030LGN4110 with alternatives
Compare 1181MFM3030LSN7110 with alternatives