Part Details for 8181MFM3030LGN4110 by Fenghua (HK) Electronics Ltd
Overview of 8181MFM3030LGN4110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 8181MFM3030LGN4110
8181MFM3030LGN4110 CAD Models
8181MFM3030LGN4110 Part Data Attributes
|
8181MFM3030LGN4110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8181MFM3030LGN4110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 700 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8181MFM3030LGN4110
This table gives cross-reference parts and alternative options found for 8181MFM3030LGN4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8181MFM3030LGN4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8181MFM3030LSN3110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181MFM3030LGN4110 vs 8181MFM3030LSN3110 |
LG350M0180BPF43030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | 8181MFM3030LGN4110 vs LG350M0180BPF43030 |
1181MFM3030LSN7110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181MFM3030LGN4110 vs 1181MFM3030LSN7110 |
2181MFM3030LSN4110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181MFM3030LGN4110 vs 2181MFM3030LSN4110 |
ELD187M350AS2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 8181MFM3030LGN4110 vs ELD187M350AS2AA |
LC350M0180BP543030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 180uF | YAGEO Corporation | 8181MFM3030LGN4110 vs LC350M0180BP543030 |
2181MFM3030LGN2110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181MFM3030LGN4110 vs 2181MFM3030LGN2110 |
1181MFM3030LSN5110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181MFM3030LGN4110 vs 1181MFM3030LSN5110 |
2181MFM3030LSN7110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181MFM3030LGN4110 vs 2181MFM3030LSN7110 |
LC350M0180BPF43030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 180uF | YAGEO Corporation | 8181MFM3030LGN4110 vs LC350M0180BPF43030 |