8181MFM3030LGN4110 vs LC350M0180BP543030 feature comparison

8181MFM3030LGN4110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

LC350M0180BP543030 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 700 mA 1050 mA
Surface Mount NO NO
Terminal Pitch 10 mm
Terminal Shape WIRE SNAP-IN
Base Number Matches 1 1
Rohs Code Yes

Compare 8181MFM3030LGN4110 with alternatives

Compare LC350M0180BP543030 with alternatives