818-AG10D
vs
818-AG11D-LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
THOMAS & BETTS CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP18
DIP18
Housing Material
POLYESTER
Number of Contacts
18
18
Base Number Matches
2
1
Rohs Code
Yes
Body Breadth
0.4 inch
Body Depth
0.18 inch
Body Length
0.9 inch
Contact Finish Mating
AU ON NI
Contact Material
BE-CU
Contact Style
RND PIN-SKT
Current Rating
3 A
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Compare 818-AG10D with alternatives
Compare 818-AG11D-LF with alternatives