8168S1Y3CSE3 vs 8168S1Y3CRE2 feature comparison

8168S1Y3CSE3 C&K

Buy Now Datasheet

8168S1Y3CRE2 C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.35 8536.50.90.35
Actuator Type PLUNGER PLUNGER
Additional Feature PANEL MOUNTABLE PANEL MOUNTABLE
Body Breadth 6.86 mm 6.86 mm
Body Height 11.43 mm 11.43 mm
Body Length or Diameter 12.7 mm 12.7 mm
Contact (AC) Max Rating R Load 6A@120VAC 6A@120VAC
Contact Current(AC)-Max 6 A 6 A
Contact Current(DC)-Max 6 A 6 A
Contact (DC) Max Rating R Load 6A@28VDC 6A@28VDC
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
Illumination NON-ILLUMINATED NON-ILLUMINATED
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 8168S1Y3CSE3 with alternatives

Compare 8168S1Y3CRE2 with alternatives