8168S1Y3CSE3
vs
8168S1Y3CRE123
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.35
|
8536.50.70.00
|
Actuator Type |
PLUNGER
|
|
Additional Feature |
PANEL MOUNTABLE
|
|
Body Breadth |
6.86 mm
|
|
Body Height |
11.43 mm
|
|
Body Length or Diameter |
12.7 mm
|
|
Contact (AC) Max Rating R Load |
6A@120VAC
|
|
Contact Current(AC)-Max |
6 A
|
|
Contact Current(DC)-Max |
6 A
|
|
Contact (DC) Max Rating R Load |
6A@28VDC
|
|
Contact Voltage(AC)-Max |
120 V
|
|
Contact Voltage(DC)-Max |
28 V
|
|
Electrical Life |
50000 Cycle(s)
|
|
Illumination |
NON-ILLUMINATED
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Operating Temperature-Max |
65 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Sealing |
EPOXY TERMINAL SEALED
|
|
Surface Mount |
NO
|
|
Switch Action |
MOMENTARY
|
|
Switch Function |
SPDT
|
|
Switch Type |
MINIATURE SWITCH
|
MINIATURE SWITCH
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 8168S1Y3CSE3 with alternatives
Compare 8168S1Y3CRE123 with alternatives