8168S1Y3CSE3
vs
8168S1Y3CQE223
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.35
8536.50.90.35
Actuator Type
PLUNGER
PLUNGER
Additional Feature
PANEL MOUNTABLE
PNAEL MOUNTABLE
Body Breadth
6.86 mm
6.86 mm
Body Height
11.43 mm
11.43 mm
Body Length or Diameter
12.7 mm
12.7 mm
Contact (AC) Max Rating R Load
6A@120VAC
6A@120VAC
Contact Current(AC)-Max
6 A
6 A
Contact Current(DC)-Max
6 A
6 A
Contact (DC) Max Rating R Load
6A@28VDC
6A@28VDC
Contact Voltage(AC)-Max
120 V
120 V
Contact Voltage(DC)-Max
28 V
28 V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
Illumination
NON-ILLUMINATED
RED LED
JESD-609 Code
e3
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
MINIATURE SWITCH
PUSHBUTTON SWITCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Silver (Ag)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 8168S1Y3CSE3 with alternatives
Compare 8168S1Y3CQE223 with alternatives