8168S1Y3CRE123 vs 8168S1Y3CGE2 feature comparison

8168S1Y3CRE123 C&K

Buy Now Datasheet

8168S1Y3CGE2 C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.90.35
JESD-609 Code e3 e4
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
Actuator Type PLUNGER
Additional Feature PANEL MOUNTABLE
Body Breadth 6.86 mm
Body Height 11.43 mm
Body Length or Diameter 12.7 mm
Contact (AC) Max Rating R Load 6A@120VAC
Contact Current(AC)-Max 6 A
Contact Current(DC)-Max 6 A
Contact (DC) Max Rating R Load 6A@28VDC
Contact Voltage(AC)-Max 120 V
Contact Voltage(DC)-Max 28 V
Electrical Life 50000 Cycle(s)
Illumination NON-ILLUMINATED
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 65 °C
Operating Temperature-Min -30 °C
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Termination Type SOLDER

Compare 8168S1Y3CRE123 with alternatives

Compare 8168S1Y3CGE2 with alternatives