80502866256 vs RB80526PY800256 feature comparison

80502866256 Intel Corporation

Buy Now Datasheet

RB80526PY800256 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code PGA PGA
Package Description IPGA, IPGA, SPGA370,37X37
Pin Count 370 370
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8473.30.11.80
Address Bus Width 34 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 866 MHz 133 MHz
External Data Bus Width 64 64
Integrated Cache YES YES
JESD-30 Code S-CPGA-P370 S-CPGA-P370
Length 49.53 mm 49.53 mm
Low Power Mode YES YES
Number of Terminals 370 370
Operating Temperature-Max 85 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code IPGA IPGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, INTERSTITIAL PITCH GRID ARRAY, INTERSTITIAL PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.089 mm 2.978 mm
Speed 866 MHz 800 MHz
Supply Voltage-Nom 1.65 V 1.7 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 49.53 mm 49.53 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Rohs Code Yes
Format FLOATING POINT
Package Equivalence Code SPGA370,37X37
Supply Current-Max 250 mA

Compare 80502866256 with alternatives

Compare RB80526PY800256 with alternatives