There are no models available for this part yet.
Overview of RB80526PY800256 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RB80526PY800256 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Perfect Parts Corporation | 45 |
|
RFQ |
CAD Models for RB80526PY800256 by Intel Corporation
Part Data Attributes for RB80526PY800256 by Intel Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
PGA
|
Package Description
|
IPGA, SPGA370,37X37
|
Pin Count
|
370
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8473.30.11.80
|
Address Bus Width
|
36
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
133 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-CPGA-P370
|
Length
|
49.53 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
370
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
IPGA
|
Package Equivalence Code
|
SPGA370,37X37
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, INTERSTITIAL PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.978 mm
|
Speed
|
800 MHz
|
Supply Current-Max
|
250 mA
|
Supply Voltage-Nom
|
1.65 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
PERPENDICULAR
|
Width
|
49.53 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for RB80526PY800256
This table gives cross-reference parts and alternative options found for RB80526PY800256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB80526PY800256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK80530KZ017512 | Microprocessor, 64-Bit, 1400MHz, CMOS, PPGA370, PLASTIC, FC-MPGA-370 | Intel Corporation | RB80526PY800256 vs RK80530KZ017512 |
BX80524P500128 | Microprocessor, 32-Bit, 500MHz, CMOS, PPGA370, 1.950 X 1.950 INCH, HEAT SINK, STAGGERED, PLASTIC, PGA-370 | Intel Corporation | RB80526PY800256 vs BX80524P500128 |
80502750256 | Microprocessor, 32-Bit, 750MHz, CMOS, CPGA370, PGA-370 | Intel Corporation | RB80526PY800256 vs 80502750256 |
FV80524RX566128 | Microprocessor, 32-Bit, 300MHz, CMOS, PPGA370, 1.950 X 1.950 INCH, HEAT SINK, STAGGERED, PLASTIC, PGA-370 | Intel Corporation | RB80526PY800256 vs FV80524RX566128 |
80502733B256 | Microprocessor, 32-Bit, 733MHz, CMOS, CPGA370, PGA-370 | Intel Corporation | RB80526PY800256 vs 80502733B256 |
BX80526F667256E | Microprocessor, 32-Bit, 667MHz, CMOS, PPGA370, FCPGA2-370 | Intel Corporation | RB80526PY800256 vs BX80526F667256E |
BX80530F1200256 | Microprocessor, 32-Bit, 1200MHz, CMOS, CPGA370, FLIP CHIP, PGA-370 | Intel Corporation | RB80526PY800256 vs BX80530F1200256 |
FV80524RX366128 | Microprocessor, 32-Bit, 366MHz, CMOS, PPGA370, 1.950 X 1.950 INCH, HEAT SINK, STAGGERED, PLASTIC, PGA-370 | Intel Corporation | RB80526PY800256 vs FV80524RX366128 |
RB80526RX766128 | Microprocessor, 32-Bit, 766MHz, CMOS, CPGA370, FCPGA-370 | Intel Corporation | RB80526PY800256 vs RB80526RX766128 |
BX80530C1400512SL657 | Microprocessor, 64-Bit, 1400MHz, CMOS, PPGA370, PLASTIC, FC-MPGA-370 | Intel Corporation | RB80526PY800256 vs BX80530C1400512SL657 |