80502866256
vs
BX80526C600256E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
PGA
PGA
Package Description
IPGA,
PGA, SPGA370,37X37
Pin Count
370
370
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
34
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
866 MHz
133 MHz
External Data Bus Width
64
64
Integrated Cache
YES
YES
JESD-30 Code
S-CPGA-P370
S-PPGA-P370
Length
49.53 mm
49.53 mm
Low Power Mode
YES
YES
Number of Terminals
370
370
Operating Temperature-Max
85 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
IPGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, INTERSTITIAL PITCH
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.089 mm
2.089 mm
Speed
866 MHz
600 MHz
Supply Voltage-Nom
1.65 V
1.75 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
49.53 mm
49.53 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Format
FLOATING POINT
Package Equivalence Code
SPGA370,37X37
Supply Current-Max
250 mA
Compare 80502866256 with alternatives
Compare BX80526C600256E with alternatives