805-83-057-10-229101
vs
40-2111-132
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRECI-DIP SA
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.3 inch
0.486 inch
Body Depth
0.165 inch
0.4 inch
Body Length
1.9 inch
7.92 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Finish Termination
TIN
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
20 mΩ
Contact Style
RND PIN-SKT
HYBRID
Dielectric Withstanding Voltage
1400VAC V
500VAC V
Durability
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
10000000000 Ω
1000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.2 inch
Mating Contact Row Spacing
0.2 inch
Mixed Contacts
NO
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
120 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Plating Thickness
30u inch
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
2 A
Reference Standard
UL
UL
Terminal Length
0.126 inch
Terminal Pitch
5.08 mm
Termination Type
SOLDER
Total Number of Contacts
20
264
Base Number Matches
1
1
Body/Shell Style
PLUG
Contact Arrangement
S256P8
Insertion Force-Max
2.224 N
Insulator Material
POLYPHENYLENE SULFIDE
Withdrawl Force-Min
.278 N
Compare 805-83-057-10-229101 with alternatives
Compare 40-2111-132 with alternatives