40-2111-132
vs
CWR-227-20-0000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
CW INDUSTRIES
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.486 inch
0.24 inch
Body Depth
0.4 inch
Body Length
7.92 inch
1.177 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S256P8
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Contact Style
HYBRID
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VDC V
Filter Feature
NO
NO
Insertion Force-Max
2.224 N
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
POLYETHYLENE
Mixed Contacts
YES
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
ONE
Operating Temperature-Max
120 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Plating Thickness
30u inch
10u inch
Rated Current (Signal)
2 A
1 A
Reference Standard
UL
UL
Total Number of Contacts
264
20
Withdrawl Force-Min
.278 N
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
CW Industries
Contact Design
PREASSEM CONN
Contact Pattern
RECTANGULAR
Insulator Color
BLUE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number of Rows Loaded
2
Polarization Key
POLARIZED RIB
Termination Type
IDC
Wire Size-Max
28 AWG
Wire Size-Min
30 AWG
Compare 40-2111-132 with alternatives
Compare CWR-227-20-0000 with alternatives