Datasheets
805-83-057-10-229101 by: PRECI-DIP SSA

Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator

Part Details for 805-83-057-10-229101 by PRECI-DIP SSA

Overview of 805-83-057-10-229101 by PRECI-DIP SSA

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10058229-101LF Amphenol Communications Solutions AirMax VS®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, 4 Walls,Thk, Right Angle Header.
10101229-101LF Amphenol Communications Solutions Pwr Profile® , Power Connectors, 2P Header, Right Angle, PIP, 20AMP per contact

Price & Stock for 805-83-057-10-229101

Part # Distributor Description Stock Price Buy
DISTI # 805-83-057-10-229101-ND
DigiKey CONN SOCKET 57POS 0.2 GOLD PCB Min Qty: 170 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 170 $4.1782
$4.1782 Buy Now
DISTI # 437-8058305710229101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $6.2900
  • 10 $5.6900
  • 25 $5.3800
  • 100 $4.9800
  • 170 $4.4600
  • 510 $4.2000
  • 1,020 $3.6700
$3.6700 / $6.2900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $5.0000
  • 50 $4.0600
  • 170 $3.8800
  • 340 $3.7100
  • 510 $2.9900
  • 1,020 $2.9500
  • 2,550 $2.6700
  • 5,100 $2.5300
$2.5300 / $5.0000 Buy Now

Part Details for 805-83-057-10-229101

805-83-057-10-229101 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

805-83-057-10-229101 Part Data Attributes

805-83-057-10-229101 PRECI-DIP SSA
Buy Now Datasheet
Compare Parts:
805-83-057-10-229101 PRECI-DIP SSA Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PRECI-DIP SA
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.3 inch
Body Depth 0.165 inch
Body Length 1.9 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating AU
Contact Finish Termination TIN
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Filter Feature NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.2 inch
Mating Contact Row Spacing 0.2 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.126 inch
Terminal Pitch 5.08 mm
Termination Type SOLDER
Total Number of Contacts 20

Alternate Parts for 805-83-057-10-229101

This table gives cross-reference parts and alternative options found for 805-83-057-10-229101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-83-057-10-229101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
805-87-057-10-229101 Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA 805-83-057-10-229101 vs 805-87-057-10-229101
CWR-227-20-0000 Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, CW Industries 805-83-057-10-229101 vs CWR-227-20-0000
40-2112-132 HEADER CONNECTOR,HYBRID,PLUG,256+8 CONTACTS,SKT TE Connectivity 805-83-057-10-229101 vs 40-2112-132
853-87-020-20-002101 Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, PRECI-DIP SSA 805-83-057-10-229101 vs 853-87-020-20-002101
RM242-020-581-5900 Board Connector, 20 Contact(s), 2 Row(s), Female, 0.075 inch Pitch, Crimp Terminal, Hole .099-.111, Receptacle AirBorn Inc 805-83-057-10-229101 vs RM242-020-581-5900
40-2110-132 HEADER CONNECTOR,HYBRID,PLUG,256+8 CONTACTS,SKT TE Connectivity 805-83-057-10-229101 vs 40-2110-132
40-2010-164 HEADER CONNECTOR,HYBRID,PLUG,256+8 CONTACTS,SKT TE Connectivity 805-83-057-10-229101 vs 40-2010-164
414-83-220-41-134101 Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug PRECI-DIP SSA 805-83-057-10-229101 vs 414-83-220-41-134101
BLSMD22-020U Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug MPE-Garry GmbH 805-83-057-10-229101 vs BLSMD22-020U
DD020-604TT Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug Advanced Interconnections Corp 805-83-057-10-229101 vs DD020-604TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-83-057-10-229101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-83-057-10-229101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 805-83-057-10-229101 would you like to use for your alert(s)?
  • Please alert me when 805-83-057-10-229101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-83-057-10-229101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-83-057-10-229101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-83-057-10-229101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-83-057-10-229101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-83-057-10-229101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: