805-83-057-10-229101 vs CA-D20MSR-1C-L feature comparison

805-83-057-10-229101 PRECI-DIP SSA

Buy Now Datasheet

CA-D20MSR-1C-L Circuit Assembly

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA CIRCUIT ASSEMBLY CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.3 inch 0.2 inch
Body Depth 0.165 inch 0.34 inch
Body Length 1.9 inch 1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination TIN GOLD
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 5 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 300VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Mating Contact Pitch 0.2 inch 0.1 inch
Mating Contact Row Spacing 0.2 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 2.54 mm
Plating Thickness 30u inch 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.126 inch 0.124 inch
Terminal Pitch 5.08 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
Body/Shell Style PLUG
Insertion Force-Max .7784 N
Insulator Material GLASS FILLED POLYESTER
Withdrawl Force-Min .3892 N

Compare 805-83-057-10-229101 with alternatives

Compare CA-D20MSR-1C-L with alternatives