80387DXRPQE
vs
N80387SX-33
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXWELL TECHNOLOGIES INC
INTEL CORP
Part Package Code
QFP
LCC
Package Description
QFF, QFL68,.95SQ
QCCJ, LDCC68,1.0SQ
Pin Count
68
68
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Boundary Scan
NO
NO
Bus Compatibility
80386
INTEL386SX
External Data Bus Width
32
16
JESD-30 Code
S-PQFP-F68
S-PQCC-J68
Length
24.13 mm
24.2 mm
Number of Terminals
68
68
Operating Temperature-Max
125 °C
100 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFF
QCCJ
Package Equivalence Code
QFL68,.95SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.683 mm
4.83 mm
Supply Current-Max
390 mA
150 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
OTHER
Terminal Form
FLAT
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.13 mm
24.2 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
2
1
Rohs Code
No
Address Bus Width
Barrel Shifter
YES
Clock Frequency-Max
66.67 MHz
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 80387DXRPQE with alternatives
Compare N80387SX-33 with alternatives