80387DXRPQE
vs
TS68882DESC01YA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXWELL TECHNOLOGIES INC
ATMEL CORP
Part Package Code
QFP
QFP
Package Description
QFF, QFL68,.95SQ
QFP, QFP68,1.1SQ,50
Pin Count
68
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Boundary Scan
NO
Bus Compatibility
80386
External Data Bus Width
32
JESD-30 Code
S-PQFP-F68
S-CQFP-G68
Length
24.13 mm
24.13 mm
Number of Terminals
68
68
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
QFP
Package Equivalence Code
QFL68,.95SQ
QFP68,1.1SQ,50
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.683 mm
3.43 mm
Supply Current-Max
390 mA
136 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.13 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
2
2
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Compare 80387DXRPQE with alternatives
Compare TS68882DESC01YA with alternatives