8020.0507.PT vs 0235.200MRET1P feature comparison

8020.0507.PT Schurter Electronic Components

Buy Now Datasheet

0235.200MRET1P Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Factory Lead Time 18 Weeks, 3 Days
Samacsys Manufacturer SCHURTER
Blow Characteristic TIME LAG FAST
Body Height 11 mm 6 mm
Body Length or Diameter 3.9 mm 22.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3.6x10mm
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Packing Method BULK TAPE AND REEL
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.2 A 0.2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CQC; CSA; IEC; UKCA; VDE CE; CSA; KC; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Terminal Finish TIN

Compare 8020.0507.PT with alternatives

Compare 0235.200MRET1P with alternatives