8020.0507.PT vs SGS.200 feature comparison

8020.0507.PT Schurter Electronic Components

Buy Now Datasheet

SGS.200 Conquer Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SCHURTER AG CONQUER ELECTRONICS CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Factory Lead Time 18 Weeks, 3 Days
Samacsys Manufacturer SCHURTER
Blow Characteristic TIME LAG FAST
Body Height 11 mm 14.5 mm
Body Length or Diameter 3.9 mm 4.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3.6x10mm
Joule Integral-Nom
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Packing Method BULK BOX
Pre-arcing Time-Min 20 ms 5000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.2 A 0.2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CQC; CSA; IEC; UKCA; VDE CSA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Pbfree Code Yes

Compare 8020.0507.PT with alternatives

Compare SGS.200 with alternatives