0235.200MRET1P vs GFE.200 feature comparison

0235.200MRET1P Littelfuse Inc

Buy Now Datasheet

GFE.200 Conquer Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC CONQUER ELECTRONICS CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 6 mm 20 mm
Body Length or Diameter 22.5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.2 A 0.2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KC; UL CSA; UL
Surface Mount NO NO
Terminal Finish TIN Nickel (Ni)
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Pre-arcing Time-Min 5000 ms

Compare 0235.200MRET1P with alternatives

Compare GFE.200 with alternatives