8001401ZA vs LH0033G/883C feature comparison

8001401ZA Spectrum Control

Buy Now Datasheet

LH0033G/883C National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer API TECHNOLOGIES CORP NATIONAL SEMICONDUCTOR CORP
Package Description QIP, QUAD12,.4SQ QIP, QUAD12,.4SQ
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 0.01 µA 0.0025 µA
Bias Current-Max (IIB) @25C 0.0025 µA 0.0025 µA
Input Offset Voltage-Max 15000 µV 15000 µV
JESD-30 Code O-MBCY-P12 O-MBCY-W12
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -40 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Code QIP QIP
Package Equivalence Code QUAD12,.4SQ QUAD12,.4SQ
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Slew Rate-Min 500 V/us 1000 V/us
Slew Rate-Nom 1000 V/us 1500 V/us
Supply Current-Max 22 mA 22 mA
Supply Voltage Limit-Max 40 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG WIRE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 6 2
Part Package Code BCY
Pin Count 12
Bandwidth (3dB)-Nom 200 MHz
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 8001401ZA with alternatives

Compare LH0033G/883C with alternatives