LH0033G/883C vs LH0033AG/883 feature comparison

LH0033G/883C Texas Instruments

Buy Now Datasheet

LH0033AG/883 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QIP, QUAD12,.4SQ QIP, QUAD12,.4SQ
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 0.0025 µA
Bandwidth (3dB)-Nom 200 MHz 100 MHz
Bias Current-Max (IIB) @25C 0.0025 µA 0.0015 µA
Input Offset Voltage-Max 15000 µV 10000 µV
JESD-30 Code O-MBCY-W12 S-MQIP-T12
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Code QIP QIP
Package Equivalence Code QUAD12,.4SQ QUAD12,.4SQ
Package Shape ROUND SQUARE
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Slew Rate-Min 1000 V/us 1000 V/us
Slew Rate-Nom 1500 V/us 1500 V/us
Supply Current-Max 22 mA 22 mA
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2

Compare LH0033G/883C with alternatives

Compare LH0033AG/883 with alternatives