8001401ZA vs LH0033G feature comparison

8001401ZA Anaren Microwave

Buy Now

LH0033G Alpha Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ANAREN INC ALPHA SEMICONDUCTOR
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 0.003 µA
JESD-30 Code O-MBCY-P12 S-MQIP-T12
Neg Supply Voltage Limit-Max -40 V
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND SQUARE
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage Limit-Max 40 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM QUAD
Base Number Matches 6 6
Rohs Code No
Bandwidth (3dB)-Nom 100 MHz
Bias Current-Max (IIB) @25C 0.01 µA
Input Offset Voltage-Max 15000 µV
JESD-609 Code e0
Neg Supply Voltage-Nom (Vsup) -15 V
Package Code QIP
Package Equivalence Code QUAD12,.4SQ
Slew Rate-Min 1000 V/us
Supply Current-Max 22 mA
Supply Voltage-Nom (Vsup) 15 V
Technology HYBRID
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare 8001401ZA with alternatives