8001401ZA
vs
EL2005G
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
API TECHNOLOGIES CORP
|
INTERSIL CORP
|
Package Description |
QIP, QUAD12,.4SQ
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
BUFFER
|
BUFFER
|
Average Bias Current-Max (IIB) |
0.01 µA
|
0.005 µA
|
Bias Current-Max (IIB) @25C |
0.0025 µA
|
0.0005 µA
|
Input Offset Voltage-Max |
15000 µV
|
10000 µV
|
JESD-30 Code |
O-MBCY-P12
|
O-MBCY-W12
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-40 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
12
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Code |
QIP
|
QIP
|
Package Equivalence Code |
QUAD12,.4SQ
|
QUAD12,.4SQ
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Slew Rate-Min |
500 V/us
|
1000 V/us
|
Slew Rate-Nom |
1000 V/us
|
1500 V/us
|
Supply Current-Max |
22 mA
|
22 mA
|
Supply Voltage Limit-Max |
40 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
BIMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
PIN/PEG
|
WIRE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
6
|
2
|
Part Package Code |
|
BCY
|
Pin Count |
|
12
|
Bandwidth (3dB)-Nom |
|
140 MHz
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 8001401ZA with alternatives
Compare EL2005G with alternatives