EL2005G vs 8001401ZC feature comparison

EL2005G Intersil Corporation

Buy Now Datasheet

8001401ZC Anaren Microwave

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP ANAREN INC
Part Package Code BCY
Pin Count 12
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 0.005 µA 0.003 µA
Bandwidth (3dB)-Nom 140 MHz
Bias Current-Max (IIB) @25C 0.0005 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code O-MBCY-W12 O-MBCY-P12
JESD-609 Code e0
Neg Supply Voltage Limit-Max -20 V -40 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Code QIP
Package Equivalence Code QUAD12,.4SQ
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Qualified
Slew Rate-Min 1000 V/us
Slew Rate-Nom 1500 V/us
Supply Current-Max 22 mA
Supply Voltage Limit-Max 20 V 40 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO NO
Technology BIMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 3
Package Description ,
Screening Level MIL-STD-883

Compare EL2005G with alternatives

Compare 8001401ZC with alternatives