EL2005G vs ADLH0033GB feature comparison

EL2005G Intersil Corporation

Buy Now Datasheet

ADLH0033GB Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP ANALOG DEVICES INC
Part Package Code BCY
Pin Count 12
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.31.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 0.005 µA
Bandwidth (3dB)-Nom 140 MHz 100 MHz
Bias Current-Max (IIB) @25C 0.0005 µA 0.00015 µA
Input Offset Voltage-Max 10000 µV 15000 µV
JESD-30 Code O-MBCY-W12 S-MQIP-T12
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -20 V -40 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Code QIP QIP
Package Equivalence Code QUAD12,.4SQ QUAD12,.4SQ
Package Shape ROUND SQUARE
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 1000 V/us 1000 V/us
Slew Rate-Nom 1500 V/us 1500 V/us
Supply Current-Max 22 mA 25 mA
Supply Voltage Limit-Max 20 V 40 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIMOS HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position BOTTOM QUAD
Base Number Matches 2 1
Rohs Code No
Screening Level MIL-STD-883 Class B (Modified)

Compare EL2005G with alternatives

Compare ADLH0033GB with alternatives