8001401ZA
vs
LH0033CG
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
API TECHNOLOGIES CORP
MAXIM INTEGRATED PRODUCTS INC
Package Description
QIP, QUAD12,.4SQ
TO-8, 12 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
BUFFER
BUFFER
Average Bias Current-Max (IIB)
0.01 µA
0.02 µA
Bias Current-Max (IIB) @25C
0.0025 µA
0.005 µA
Input Offset Voltage-Max
15000 µV
25000 µV
JESD-30 Code
O-MBCY-P12
O-MBCY-W12
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-40 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Package Body Material
METAL
METAL
Package Code
QIP
TO-8
Package Equivalence Code
QUAD12,.4SQ
QUAD12,.4SQ
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Slew Rate-Min
500 V/us
1000 V/us
Slew Rate-Nom
1000 V/us
1400 V/us
Supply Current-Max
22 mA
24 mA
Supply Voltage Limit-Max
40 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
HYBRID
BIPOLAR
Temperature Grade
MILITARY
OTHER
Terminal Form
PIN/PEG
WIRE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
2
Part Package Code
TO-8
Pin Count
12
Bandwidth (3dB)-Nom
100 MHz
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 8001401ZA with alternatives
Compare LH0033CG with alternatives